
D25000XPNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D25000XPNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000XPNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 435,32000 Kč | 8 435,32 Kč |
| 10 | 7 171,55200 Kč | 71 715,52 Kč |
| 25 | 6 723,27400 Kč | 168 081,85 Kč |
| Unit Price without VAT: | 8 435,32000 Kč |
|---|---|
| Unit Price with VAT: | 10 206,73720 Kč |

