
D25000DTE40/AA | |
|---|---|
DigiKey Part Number | 4306-D25000DTE40/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000DTE40/AA |
Description | DT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D25000DTE40/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,26000 Kč | 283,26 Kč |
| 10 | 251,03100 Kč | 2 510,31 Kč |
| 25 | 241,37640 Kč | 6 034,41 Kč |
| 50 | 231,71720 Kč | 11 585,86 Kč |
| 100 | 218,84540 Kč | 21 884,54 Kč |
| 250 | 199,53560 Kč | 49 883,90 Kč |
| 500 | 186,66214 Kč | 93 331,07 Kč |
| 1 000 | 171,21412 Kč | 171 214,12 Kč |
| Unit Price without VAT: | 283,26000 Kč |
|---|---|
| Unit Price with VAT: | 342,74460 Kč |

