
D25000DSE40/AA | |
|---|---|
DigiKey Part Number | 4306-D25000DSE40/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000DSE40/AA |
Description | DS, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D25000DSE40/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 285,36300 Kč | 2 853,63 Kč |
| 25 | 274,37680 Kč | 6 859,42 Kč |
| 50 | 263,40320 Kč | 13 170,16 Kč |
| 100 | 248,76960 Kč | 24 876,96 Kč |
| 250 | 226,81956 Kč | 56 704,89 Kč |
| 500 | 212,18562 Kč | 106 092,81 Kč |
| 1 000 | 194,62563 Kč | 194 625,63 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |

