
D25000CTE50/AA | |
|---|---|
DigiKey Part Number | 4306-D25000CTE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D25000CTE50/AA |
Description | CT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D25000CTE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,29000 Kč | 414,29 Kč |
| 10 | 362,80300 Kč | 3 628,03 Kč |
| 25 | 347,13040 Kč | 8 678,26 Kč |
| 50 | 335,93440 Kč | 16 796,72 Kč |
| 100 | 324,73620 Kč | 32 473,62 Kč |
| 250 | 306,82024 Kč | 76 705,06 Kč |
| 500 | 297,86166 Kč | 148 930,83 Kč |
| Unit Price without VAT: | 414,29000 Kč |
|---|---|
| Unit Price with VAT: | 501,29090 Kč |

