
D15000XPNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000XPNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000XPNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 913,10000 Kč | 7 913,10 Kč |
| 10 | 6 727,40200 Kč | 67 274,02 Kč |
| 25 | 6 306,90880 Kč | 157 672,72 Kč |
| Unit Price without VAT: | 7 913,10000 Kč |
|---|---|
| Unit Price with VAT: | 9 574,85100 Kč |

