
D15000XKNE0/AA | |
|---|---|
DigiKey Part Number | 4306-D15000XKNE0/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000XKNE0/AA |
Description | HRDWR DSUB MTL BCKSL SHL SZ2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol Positronic | Cable Exit 45° |
Series | Shielding Shielded |
Packaging Bag | Primary Material Metal |
Part Status Active | Material Aluminum |
Accessory Type One Piece Backshell | Plating Electroless Nickel |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Silver |
Compatible D-Sub Size 15pos and HD26pos |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 264,81000 Kč | 8 264,81 Kč |
| 10 | 7 026,56100 Kč | 70 265,61 Kč |
| 25 | 6 587,34960 Kč | 164 683,74 Kč |
| Unit Price without VAT: | 8 264,81000 Kč |
|---|---|
| Unit Price with VAT: | 10 000,42010 Kč |

