
D15000GVL0 | |
---|---|
DigiKey Part Number | 4306-D15000GVL0-ND |
Manufacturer | |
Manufacturer Product Number | D15000GVL0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2 232,35000 Kč | 2 232,35 Kč |
10 | 1 897,61300 Kč | 18 976,13 Kč |
25 | 1 778,90680 Kč | 44 472,67 Kč |
50 | 1 694,11640 Kč | 84 705,82 Kč |
100 | 1 635,67580 Kč | 163 567,58 Kč |
Unit Price without VAT: | 2 232,35000 Kč |
---|---|
Unit Price with VAT: | 2 701,14350 Kč |