
D15000DTE50/AA | |
|---|---|
DigiKey Part Number | 4306-D15000DTE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000DTE50/AA |
Description | DT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D15000DTE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,88000 Kč | 266,88 Kč |
| 10 | 236,56300 Kč | 2 365,63 Kč |
| 25 | 227,45880 Kč | 5 686,47 Kč |
| 50 | 218,35820 Kč | 10 917,91 Kč |
| 100 | 206,22560 Kč | 20 622,56 Kč |
| 250 | 188,02952 Kč | 47 007,38 Kč |
| 500 | 175,89898 Kč | 87 949,49 Kč |
| 1 000 | 161,34191 Kč | 161 341,91 Kč |
| Unit Price without VAT: | 266,88000 Kč |
|---|---|
| Unit Price with VAT: | 322,92480 Kč |

