
D15000DSE40/AA | |
|---|---|
DigiKey Part Number | 4306-D15000DSE40/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000DSE40/AA |
Description | DS, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D15000DSE40/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 268,81600 Kč | 2 688,16 Kč |
| 25 | 258,46840 Kč | 6 461,71 Kč |
| 50 | 248,13340 Kč | 12 406,67 Kč |
| 100 | 234,34820 Kč | 23 434,82 Kč |
| 250 | 213,67060 Kč | 53 417,65 Kč |
| 500 | 199,88500 Kč | 99 942,50 Kč |
| 1 000 | 183,34299 Kč | 183 342,99 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |

