
D15000CTE50/AA | |
|---|---|
DigiKey Part Number | 4306-D15000CTE50/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000CTE50/AA |
Description | CT, D-SUB BACKSHELL, ZINC DIE-CA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | D15000CTE50/AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,38000 Kč | 441,38 Kč |
| 10 | 382,52100 Kč | 3 825,21 Kč |
| 25 | 362,54320 Kč | 9 063,58 Kč |
| 50 | 357,28940 Kč | 17 864,47 Kč |
| 100 | 315,25560 Kč | 31 525,56 Kč |
| 250 | 294,23908 Kč | 73 559,77 Kč |
| 500 | 287,93424 Kč | 143 967,12 Kč |
| Unit Price without VAT: | 441,38000 Kč |
|---|---|
| Unit Price with VAT: | 534,06980 Kč |

