15 Position Two Piece Backshell Connector Silver 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D15000CSE50/AA

DigiKey Part Number
4306-D15000CSE50/AA-ND
Manufacturer
Manufacturer Product Number
D15000CSE50/AA
Description
CT, D-SUB BACKSHELL, ZINC DIE-CA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
D15000CSE50/AA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1422,48000 Kč422,48 Kč
10370,02700 Kč3 700,27 Kč
25354,03480 Kč8 850,87 Kč
50342,61600 Kč17 130,80 Kč
100331,19520 Kč33 119,52 Kč
250312,92144 Kč78 230,36 Kč
500303,78520 Kč151 892,60 Kč
Manufacturers Standard Package
Unit Price without VAT:422,48000 Kč
Unit Price with VAT:511,20080 Kč