
D15000AWNT20/AA | |
---|---|
DigiKey Part Number | 4306-D15000AWNT20/AA-ND |
Manufacturer | |
Manufacturer Product Number | D15000AWNT20/AA |
Description | D-SUB BACKSHELL, MACHINED ALUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6 148,60000 Kč | 6 148,60 Kč |
10 | 5 227,14300 Kč | 52 271,43 Kč |
25 | 4 953,89040 Kč | 123 847,26 Kč |
Unit Price without VAT: | 6 148,60000 Kč |
---|---|
Unit Price with VAT: | 7 439,80600 Kč |