
D104000GE0 | |
|---|---|
DigiKey Part Number | 4306-D104000GE0-ND |
Manufacturer | |
Manufacturer Product Number | D104000GE0 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 104 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 104 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 513,31000 Kč | 4 513,31 Kč |
| 10 | 3 836,88100 Kč | 38 368,81 Kč |
| 25 | 3 596,96560 Kč | 89 924,14 Kč |
| 50 | 3 425,55500 Kč | 171 277,75 Kč |
| Unit Price without VAT: | 4 513,31000 Kč |
|---|---|
| Unit Price with VAT: | 5 461,10510 Kč |



