



CBM8W8S00000 | |
|---|---|
DigiKey Part Number | 4306-CBM8W8S00000-ND |
Manufacturer | |
Manufacturer Product Number | CBM8W8S00000 |
Description | CBM8W8S00000 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Power) | |
Grade | - | |
Qualification | - | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 1000 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,18000 Kč | 294,18 Kč |
| 10 | 250,02300 Kč | 2 500,23 Kč |
| 25 | 234,36280 Kč | 5 859,07 Kč |
| 50 | 223,17940 Kč | 11 158,97 Kč |
| 100 | 212,52920 Kč | 21 252,92 Kč |
| 250 | 199,23072 Kč | 49 807,68 Kč |
| 500 | 189,73204 Kč | 94 866,02 Kč |
| 1 000 | 180,68863 Kč | 180 688,63 Kč |
| Unit Price without VAT: | 294,18000 Kč |
|---|---|
| Unit Price with VAT: | 355,95780 Kč |


