


CBD7W2F57R7N0X/AA | |
|---|---|
DigiKey Part Number | 4306-CBD7W2F57R7N0X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD7W2F57R7N0X/AA |
Description | CONN D-SUB RCPT 7POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 566,45000 Kč | 1 566,45 Kč |
| 10 | 1 331,44100 Kč | 13 314,41 Kč |
| 25 | 1 248,13800 Kč | 31 203,45 Kč |
| 50 | 1 188,62540 Kč | 59 431,27 Kč |
| 100 | 1 131,96440 Kč | 113 196,44 Kč |
| Unit Price without VAT: | 1 566,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 895,40450 Kč |

