


CBD7W2F37S600X/AA | |
|---|---|
DigiKey Part Number | 4306-CBD7W2F37S600X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD7W2F37S600X/AA |
Description | CONN D-SUB RCPT 7POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Blue |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Contact Form Machined |
Contact Type Signal and Coax or Power (Not Included) | Dielectric Material Polyester, Glass Filled |
Flange Feature Board Side (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,39000 Kč | 482,39 Kč |
| 10 | 409,93600 Kč | 4 099,36 Kč |
| 25 | 384,26680 Kč | 9 606,67 Kč |
| 50 | 365,93060 Kč | 18 296,53 Kč |
| 100 | 348,47660 Kč | 34 847,66 Kč |
| 250 | 326,67972 Kč | 81 669,93 Kč |
| 500 | 311,10816 Kč | 155 554,08 Kč |
| Unit Price without VAT: | 482,39000 Kč |
|---|---|
| Unit Price with VAT: | 583,69190 Kč |




