Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Combo-D Mixed-Density D-Sub Connectors

CBD5W5M0000Z/AA

DigiKey Part Number
4306-CBD5W5M0000Z/AA-ND
Manufacturer
Manufacturer Product Number
CBD5W5M0000Z/AA
Description
CONN D-SUB HOUSING PLUG 5POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Positronic
Series
Packaging
Box
Part Status
Active
Connector Style
D-Sub, Combo
Connector Type
Plug for Male Contacts
Number of Positions
5 (Power)
Number of Rows
1
Shell Size, Connector Layout
3 (DB, B) - 5W5
Contact Type
Power
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Shielded
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Dielectric Material
Polyester, Glass Filled
Color
Blue
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,83000 Kč227,83 Kč
10193,62300 Kč1 936,23 Kč
25181,49000 Kč4 537,25 Kč
50172,82200 Kč8 641,10 Kč
100164,57180 Kč16 457,18 Kč
250154,27400 Kč38 568,50 Kč
500146,91712 Kč73 458,56 Kč
1 000139,91282 Kč139 912,82 Kč
Manufacturers Standard Package
Unit Price without VAT:227,83000 Kč
Unit Price with VAT:275,67430 Kč