


CBD2WK2F0000X/AA | |
|---|---|
DigiKey Part Number | 4306-CBD2WK2F0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBD2WK2F0000X/AA |
Description | CONN D-SUB HOUSING RCPT 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female and Male Contacts Housing D-Sub, Combo Connector 2 (Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female and Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 2 (Coax or Power) | Mating Cycles 500 |
Number of Rows 1 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) - 2V2, 2W2C | Color Blue |
Contact Type Signal and Coax or Power | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,47000 Kč | 211,47 Kč |
| 10 | 179,64900 Kč | 1 796,49 Kč |
| 25 | 168,39560 Kč | 4 209,89 Kč |
| 50 | 160,35800 Kč | 8 017,90 Kč |
| 100 | 152,70400 Kč | 15 270,40 Kč |
| 250 | 143,14800 Kč | 35 787,00 Kč |
| 500 | 136,32072 Kč | 68 160,36 Kč |
| 1 000 | 129,82194 Kč | 129 821,94 Kč |
| Unit Price without VAT: | 211,47000 Kč |
|---|---|
| Unit Price with VAT: | 255,87870 Kč |


