


CBC7W2S110000 | |
|---|---|
DigiKey Part Number | 4306-CBC7W2S110000-ND |
Manufacturer | |
Manufacturer Product Number | CBC7W2S110000 |
Description | CONN D-SUB RCPT 7POS CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power (Not Included) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Blue | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 162,45000 Kč | 1 162,45 Kč |
| 10 | 988,14500 Kč | 9 881,45 Kč |
| 25 | 926,30560 Kč | 23 157,64 Kč |
| 50 | 882,12600 Kč | 44 106,30 Kč |
| 100 | 840,06910 Kč | 84 006,91 Kč |
| 250 | 787,55604 Kč | 196 889,01 Kč |
| Unit Price without VAT: | 1 162,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 406,56450 Kč |

