Parametric Equivalent



CBC7W2S0000X/AA | |
|---|---|
DigiKey Part Number | 4306-CBC7W2S0000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBC7W2S0000X/AA |
Description | CONN D-SUB HOUSING RCPT 7POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Positronic | Flange Feature Housing/Shell (Unthreaded) |
Series | Features Shielded |
Packaging Box | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style D-Sub, Combo | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Connector Type Receptacle for Female Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 7 (5 + 2 Coax or Power) | Mating Cycles 500 |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) - 7W2 | Color Blue |
Contact Type Signal and Coax or Power | Note Contacts Sold Separately |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBC7W2S00000/AA | Amphenol Positronic | 0 | 4306-CBC7W2S00000/AA-ND | 186,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,58000 Kč | 306,58 Kč |
| 10 | 260,61000 Kč | 2 606,10 Kč |
| 25 | 244,28480 Kč | 6 107,12 Kč |
| 50 | 232,62640 Kč | 11 631,32 Kč |
| 100 | 221,52710 Kč | 22 152,71 Kč |
| 250 | 207,66740 Kč | 51 916,85 Kč |
| 500 | 197,76604 Kč | 98 883,02 Kč |
| 1 000 | 188,33976 Kč | 188 339,76 Kč |
| Unit Price without VAT: | 306,58000 Kč |
|---|---|
| Unit Price with VAT: | 370,96180 Kč |


