


CBC7W2M0000Z/AA | |
|---|---|
DigiKey Part Number | 4306-CBC7W2M0000Z/AA-ND |
Manufacturer | |
Manufacturer Product Number | CBC7W2M0000Z/AA |
Description | CONN D-SUB HOUSING PLUG 7POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 7 (5 + 2 Coax or Power) Position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 7 (5 + 2 Coax or Power) | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Coax or Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Shielded | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,17000 Kč | 319,17 Kč |
| 10 | 271,29400 Kč | 2 712,94 Kč |
| 25 | 254,29400 Kč | 6 357,35 Kč |
| 50 | 242,15740 Kč | 12 107,87 Kč |
| 100 | 230,60420 Kč | 23 060,42 Kč |
| 250 | 216,17692 Kč | 54 044,23 Kč |
| 500 | 205,86986 Kč | 102 934,93 Kč |
| 1 000 | 196,05707 Kč | 196 057,07 Kč |
| Unit Price without VAT: | 319,17000 Kč |
|---|---|
| Unit Price with VAT: | 386,19570 Kč |

