
A4931-50-100-0 | |
|---|---|
DigiKey Part Number | 4306-A4931-50-100-0-ND |
Manufacturer | |
Manufacturer Product Number | A4931-50-100-0 |
Description | PROTECTIVE COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | - | |
Number of Positions | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 143,08000 Kč | 1 430,80 Kč |
| 25 | 134,11000 Kč | 3 352,75 Kč |
| 50 | 127,70560 Kč | 6 385,28 Kč |
| 100 | 121,60780 Kč | 12 160,78 Kč |
| 250 | 113,99648 Kč | 28 499,12 Kč |
| 500 | 108,55882 Kč | 54 279,41 Kč |
| 1 000 | 103,38218 Kč | 103 382,18 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |


