
9502-32-0-0 | |
|---|---|
DigiKey Part Number | 4306-9502-32-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9502-32-0-0 |
Description | POSITIONER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For Contacts, Size 22 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | Contacts, Size 22 | |
Specifications | - | |
Compatible Tools | 9507-0-0-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 129,44000 Kč | 10 129,44 Kč |
| 5 | 9 389,50800 Kč | 46 947,54 Kč |
| 10 | 9 088,16500 Kč | 90 881,65 Kč |
| Unit Price without VAT: | 10 129,44000 Kč |
|---|---|
| Unit Price with VAT: | 12 256,62240 Kč |



