
9081-1-0-0 | |
|---|---|
DigiKey Part Number | 4306-9081-1-0-0-ND |
Manufacturer | |
Manufacturer Product Number | 9081-1-0-0 |
Description | CONTACT REMOVAL TOOL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Positronic | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 684,31000 Kč | 3 684,31 Kč |
| 5 | 3 414,98800 Kč | 17 074,94 Kč |
| 10 | 3 305,23200 Kč | 33 052,32 Kč |
| 25 | 3 165,68360 Kč | 79 142,09 Kč |
| Unit Price without VAT: | 3 684,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 458,01510 Kč |





