
TSDA-O-IR045-HM-W | |
|---|---|
DigiKey Part Number | 1993-TSDA-O-IR045-HM-W-ND |
Manufacturer | |
Manufacturer Product Number | TSDA-O-IR045-HM-W |
Description | TILT SENSOR MEMS INCLINOMETER 45 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±45° X, Y Axis 100Hz Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±45° | |
Sensitivity | - | |
Bandwidth | 100Hz | |
Voltage Rating | 8 V ~ 36 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 052,88000 Kč | 3 052,88 Kč |
| 5 | 2 846,25400 Kč | 14 231,27 Kč |
| 10 | 2 769,23300 Kč | 27 692,33 Kč |
| 25 | 2 677,06320 Kč | 66 926,58 Kč |
| 50 | 2 613,93420 Kč | 130 696,71 Kč |
| Unit Price without VAT: | 3 052,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 693,98480 Kč |


