Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSDA-A-IR090-HM-C

DigiKey Part Number
1993-TSDA-A-IR090-HM-C-ND
Manufacturer
Manufacturer Product Number
TSDA-A-IR090-HM-C
Description
TILT SENSOR MEMS INCLINOMETER 90
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sensor Inclinometer ±90° X, Y Axis 100Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Axis
X, Y
Measuring Range
±90°
Sensitivity
-
Bandwidth
100Hz
Voltage Rating
8 V ~ 36 V
Output Type
Analog
Interface
Analog
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 858,04000 Kč2 858,04 Kč
52 661,79000 Kč13 308,95 Kč
102 588,65400 Kč25 886,54 Kč
252 501,15560 Kč62 528,89 Kč
502 441,23580 Kč122 061,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 858,04000 Kč
Unit Price with VAT:3 458,22840 Kč