250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T21AH-M0607-254A2020-TA

DigiKey Part Number
1993-T21AH-M0607-254A2020-TA-ND
Manufacturer
Manufacturer Product Number
T21AH-M0607-254A2020-TA
Description
POT 250K OHM 1/4W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
-
Rotation
310°
Resistive Material
Carbon
Termination Style
PC Pins
Actuator Type
Round
Actuator Length
2.362" (60.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10 x 0.75
Mounting Type
Panel Mount
Size - Body
Round - 0.846" Dia (21.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10123,86700 Kč1 238,67 Kč
25115,01040 Kč2 875,26 Kč
50108,70660 Kč5 435,33 Kč
15099,36673 Kč14 905,01 Kč
30093,87087 Kč28 161,26 Kč
60088,66685 Kč53 200,11 Kč
1 05084,67053 Kč88 904,06 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč