1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T21AH-M0607-105A2020-TA

DigiKey Part Number
1993-T21AH-M0607-105A2020-TA-ND
Manufacturer
Manufacturer Product Number
T21AH-M0607-105A2020-TA
Description
POT 1M OHM 1/4W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1M Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Amphenol Piher Sensing Systems
Adjustment Type
Side Adjustment
Series
Rotation
310°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
PC Pins
Resistance (Ohms)
1M
Actuator Type
Round
Tolerance
±20%
Actuator Length
2.362" (60.00mm)
Power (Watts)
0.25W, 1/4W
Actuator Diameter
0.236" (6.00mm)
Built in Switch
None
Bushing Thread
M10 x 0.75
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.846" Dia (21.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,88000 Kč148,88 Kč
10123,86700 Kč1 238,67 Kč
25115,01040 Kč2 875,26 Kč
50108,70660 Kč5 435,33 Kč
15099,36673 Kč14 905,01 Kč
30093,87087 Kč28 161,26 Kč
60088,66685 Kč53 200,11 Kč
1 05084,67053 Kč88 904,06 Kč
Manufacturers Standard Package
Unit Price without VAT:148,88000 Kč
Unit Price with VAT:180,14480 Kč