
T21AH-M0607-103A2020-15,0-TA | |
|---|---|
DigiKey Part Number | 1993-T21AH-M0607-103A2020-15,0-TA-ND |
Manufacturer | |
Manufacturer Product Number | T21AH-M0607-103A2020-15,0-TA |
Description | POT 10K OHM 1/4W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Carbon 0.25W, 1/4W PC Pins |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Amphenol Piher Sensing Systems | Temperature Coefficient ±300ppm/°C |
Series | Rotation 310° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins |
Resistance (Ohms) 10k | Actuator Type Round |
Tolerance ±20% | Actuator Length 2.362" (60.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.846" Dia (21.50mm) |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,62000 Kč | 156,62 Kč |
| 10 | 130,32600 Kč | 1 303,26 Kč |
| 25 | 121,00360 Kč | 3 025,09 Kč |
| 50 | 114,36320 Kč | 5 718,16 Kč |
| 150 | 104,53333 Kč | 15 680,00 Kč |
| 300 | 98,75010 Kč | 29 625,03 Kč |
| 600 | 93,27553 Kč | 55 965,32 Kč |
| 1 050 | 89,07106 Kč | 93 524,61 Kč |
| Unit Price without VAT: | 156,62000 Kč |
|---|---|
| Unit Price with VAT: | 189,51020 Kč |

