1 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTC10MV10-102A1010

DigiKey Part Number
1993-PTC10MV10-102A1010-ND
Manufacturer
Manufacturer Product Number
PTC10MV10-102A1010
Description
TRIMMER 1K OHM 0.33W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.33W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 907
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
130,24000 Kč30,24 Kč
1025,24000 Kč252,40 Kč
2523,46720 Kč586,68 Kč
5022,19480 Kč1 109,74 Kč
10020,98540 Kč2 098,54 Kč
25019,48028 Kč4 870,07 Kč
50018,40936 Kč9 204,68 Kč
1 00017,39390 Kč17 393,90 Kč
5 00015,23800 Kč76 190,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,24000 Kč
Unit Price with VAT:36,59040 Kč