
PTC10LV10-503A1010 | |
|---|---|
DigiKey Part Number | 1993-1154-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-503A1010 |
Description | TRIMMER 50K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,39200 Kč | 153,92 Kč |
| 25 | 14,31240 Kč | 357,81 Kč |
| 50 | 13,54380 Kč | 677,19 Kč |
| 100 | 12,80880 Kč | 1 280,88 Kč |
| 250 | 11,89412 Kč | 2 973,53 Kč |
| 500 | 11,24190 Kč | 5 620,95 Kč |
| 2 000 | 10,03705 Kč | 20 074,10 Kč |
| 6 000 | 9,17046 Kč | 55 022,76 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |



