
PTC10LV10-502A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10LV10-502A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LV10-502A2020 |
Description | TRIMMER 5K OHM 0.33W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,72300 Kč | 257,23 Kč |
| 25 | 23,90400 Kč | 597,60 Kč |
| 50 | 22,61480 Kč | 1 130,74 Kč |
| 100 | 21,38230 Kč | 2 138,23 Kč |
| 250 | 19,84816 Kč | 4 962,04 Kč |
| 500 | 18,75668 Kč | 9 378,34 Kč |
| 2 000 | 16,74150 Kč | 33 483,00 Kč |
| 6 000 | 15,29368 Kč | 91 762,08 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |



