
PTC10LH01-104A2020 | |
|---|---|
DigiKey Part Number | 1993-PTC10LH01-104A2020-ND |
Manufacturer | |
Manufacturer Product Number | PTC10LH01-104A2020 |
Description | TRIMMER 100K OHM 0.33W PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.33W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.33W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,18000 Kč | 25,18 Kč |
| 10 | 21,24300 Kč | 212,43 Kč |
| 25 | 19,82400 Kč | 495,60 Kč |
| 50 | 18,81280 Kč | 940,64 Kč |
| 100 | 17,84950 Kč | 1 784,95 Kč |
| 250 | 16,64396 Kč | 4 160,99 Kč |
| 500 | 15,78176 Kč | 7 890,88 Kč |
| 2 000 | 14,18200 Kč | 28 364,00 Kč |
| 6 000 | 13,02480 Kč | 78 148,80 Kč |
| Unit Price without VAT: | 25,18000 Kč |
|---|---|
| Unit Price with VAT: | 30,46780 Kč |


