
PT6MV-103A2020-E | |
|---|---|
DigiKey Part Number | 1993-PT6MV-103A2020-E-ND |
Manufacturer | |
Manufacturer Product Number | PT6MV-103A2020-E |
Description | TRIMMER 10K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 10,24700 Kč | 102,47 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 50 | 9,02080 Kč | 451,04 Kč |
| 100 | 8,53360 Kč | 853,36 Kč |
| 250 | 7,92548 Kč | 1 981,37 Kč |
| 500 | 7,49250 Kč | 3 746,25 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |


