
PT6KV-104A2020 | |
|---|---|
DigiKey Part Number | 1993-PT6KV-104A2020-ND |
Manufacturer | |
Manufacturer Product Number | PT6KV-104A2020 |
Description | TRIMMER 100K OHM 0.1W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,22960 Kč | 280,74 Kč |
| 50 | 10,62920 Kč | 531,46 Kč |
| 100 | 10,05380 Kč | 1 005,38 Kč |
| 250 | 9,33656 Kč | 2 334,14 Kč |
| 500 | 8,82588 Kč | 4 412,94 Kč |
| 1 000 | 8,34083 Kč | 8 340,83 Kč |
| 5 000 | 7,31003 Kč | 36 550,15 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

