
PT6KH-253A2020 | |
|---|---|
DigiKey Part Number | 1993-1029-ND |
Manufacturer | |
Manufacturer Product Number | PT6KH-253A2020 |
Description | TRIMMER 25K OHM 0.1W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,93680 Kč | 223,42 Kč |
| 50 | 8,45800 Kč | 422,90 Kč |
| 100 | 8,00230 Kč | 800,23 Kč |
| 250 | 7,43244 Kč | 1 858,11 Kč |
| 500 | 7,02636 Kč | 3 513,18 Kč |
| 2 000 | 6,27536 Kč | 12 550,72 Kč |
| 6 000 | 5,73455 Kč | 34 407,30 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

