
PT15NV15-102A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV15-102A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV15-102A2020-S |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.25W, 1/4W | Size / Dimension Round - 0.591" Dia (15.00mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN15-E01NB20 | Same Sky (Formerly CUI Devices) | 990 | 2223-PTN15-E01NB20-ND | 242,89000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 12,05300 Kč | 120,53 Kč |
| 25 | 11,22120 Kč | 280,53 Kč |
| 50 | 10,61660 Kč | 530,83 Kč |
| 100 | 10,04120 Kč | 1 004,12 Kč |
| 250 | 9,32480 Kč | 2 331,20 Kč |
| 500 | 8,81496 Kč | 4 407,48 Kč |
| 1 000 | 8,33054 Kč | 8 330,54 Kč |
| 5 000 | 7,30105 Kč | 36 505,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |


