
PT15NV02-105A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15NV02-105A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NV02-105A2020-S |
Description | TRIMMER 1M OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,54400 Kč | 135,44 Kč |
| 25 | 12,60720 Kč | 315,18 Kč |
| 50 | 11,92680 Kč | 596,34 Kč |
| 100 | 11,28010 Kč | 1 128,01 Kč |
| 400 | 10,08220 Kč | 4 032,88 Kč |
| 800 | 9,52863 Kč | 7 622,90 Kč |
| 1 200 | 9,21795 Kč | 11 061,54 Kč |
| 5 200 | 8,17315 Kč | 42 500,38 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |








