
PT15NH05-472A2020-I-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT15NH05-472A2020-I-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15NH05-472A2020-I-PM-S |
Description | TRIMMER 4.7K OHM 0.25W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,29600 Kč | 332,40 Kč |
| 50 | 12,57780 Kč | 628,89 Kč |
| 100 | 11,89750 Kč | 1 189,75 Kč |
| 400 | 10,63338 Kč | 4 253,35 Kč |
| 800 | 10,04938 Kč | 8 039,50 Kč |
| 1 200 | 9,72173 Kč | 11 666,08 Kč |
| 5 200 | 8,61956 Kč | 44 821,71 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



