
PT15LV18-102A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT15LV18-102A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT15LV18-102A2020-S |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,64000 Kč | 16,64 Kč |
| 10 | 14,04400 Kč | 140,44 Kč |
| 25 | 13,12440 Kč | 328,11 Kč |
| 50 | 12,45860 Kč | 622,93 Kč |
| 100 | 11,81990 Kč | 1 181,99 Kč |
| 250 | 11,02468 Kč | 2 756,17 Kč |
| 500 | 10,45544 Kč | 5 227,72 Kč |
| 1 000 | 9,91364 Kč | 9 913,64 Kč |
| 5 000 | 8,75525 Kč | 43 776,25 Kč |
| Unit Price without VAT: | 16,64000 Kč |
|---|---|
| Unit Price with VAT: | 20,13440 Kč |


