
PT10YV10-203A2020-5-S | |
|---|---|
DigiKey Part Number | 1993-PT10YV10-203A2020-5-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10YV10-203A2020-5-S |
Description | TRIMMER 20K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,69120 Kč | 317,28 Kč |
| 50 | 12,01080 Kč | 600,54 Kč |
| 100 | 11,36200 Kč | 1 136,20 Kč |
| 250 | 10,55024 Kč | 2 637,56 Kč |
| 500 | 9,97238 Kč | 4 986,19 Kč |
| 2 000 | 8,90441 Kč | 17 808,82 Kč |
| 6 000 | 8,13599 Kč | 48 815,94 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

