
PT10MV10-503A2020-S | |
|---|---|
DigiKey Part Number | 1993-1137-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-503A2020-S |
Description | TRIMMER 50K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 7,42800 Kč | 74,28 Kč |
| 25 | 6,94080 Kč | 173,52 Kč |
| 50 | 6,58720 Kč | 329,36 Kč |
| 100 | 6,25220 Kč | 625,22 Kč |
| 250 | 5,83316 Kč | 1 458,29 Kč |
| 500 | 5,53274 Kč | 2 766,37 Kč |
| 2 000 | 4,97482 Kč | 9 949,64 Kč |
| 6 000 | 4,57042 Kč | 27 422,52 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |




