
PT10LV10-105A2020-S | |
|---|---|
DigiKey Part Number | 1993-1117-ND |
Manufacturer | |
Manufacturer Product Number | PT10LV10-105A2020-S |
Description | TRIMMER 1M OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 1 MOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTN10-E11SB20 | Same Sky (Formerly CUI Devices) | 1 615 | 2223-PTN10-E11SB20-ND | 12,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,56000 Kč | 13,56 Kč |
| 10 | 11,34500 Kč | 113,45 Kč |
| 25 | 10,55280 Kč | 263,82 Kč |
| 50 | 9,98980 Kč | 499,49 Kč |
| 100 | 9,44750 Kč | 944,75 Kč |
| 250 | 8,77516 Kč | 2 193,79 Kč |
| 500 | 8,29506 Kč | 4 147,53 Kč |
| 2 000 | 7,40735 Kč | 14 814,70 Kč |
| 6 000 | 6,76858 Kč | 40 611,48 Kč |
| Unit Price without VAT: | 13,56000 Kč |
|---|---|
| Unit Price with VAT: | 16,40760 Kč |



