10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT10LV05-103A2020-PF-S

DigiKey Part Number
1993-1076-ND
Manufacturer
Manufacturer Product Number
PT10LV05-103A2020-PF-S
Description
TRIMMER 10K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±300ppm/°C
Manufacturer
Amphenol Piher Sensing Systems
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.15W
Size / Dimension
Round - 0.406" Dia (10.30mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 864
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
1011,55400 Kč115,54 Kč
2510,75320 Kč268,83 Kč
5010,17340 Kč508,67 Kč
1009,62270 Kč962,27 Kč
2508,93700 Kč2 234,25 Kč
5008,44814 Kč4 224,07 Kč
2 0007,54406 Kč15 088,12 Kč
6 0006,89340 Kč41 360,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč