
PT10LH01-502A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-502A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-502A2020-PM-S |
Description | TRIMMER 5K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,03700 Kč | 100,37 Kč |
| 25 | 9,34000 Kč | 233,50 Kč |
| 50 | 8,84020 Kč | 442,01 Kč |
| 100 | 8,36350 Kč | 836,35 Kč |
| 250 | 7,76760 Kč | 1 941,90 Kč |
| 500 | 7,34342 Kč | 3 671,71 Kč |
| 2 000 | 6,55831 Kč | 13 116,62 Kč |
| 6 000 | 5,99304 Kč | 35 958,24 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


