
PT10LH01-474A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-474A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-474A2020-S |
Description | TRIMMER 470K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 470 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,27200 Kč | 102,72 Kč |
| 25 | 9,59880 Kč | 239,97 Kč |
| 50 | 9,11040 Kč | 455,52 Kč |
| 100 | 8,64730 Kč | 864,73 Kč |
| 250 | 8,06636 Kč | 2 016,59 Kč |
| 500 | 7,65084 Kč | 3 825,42 Kč |
| 2 000 | 6,87830 Kč | 13 756,60 Kč |
| 6 000 | 6,31879 Kč | 37 912,74 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |


