
PT10LH01-472A2020-S | |
|---|---|
DigiKey Part Number | 1993-1111-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-472A2020-S |
Description | TRIMMER 4.7K OHM 0.15W PC PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4.7 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,91240 Kč | 172,81 Kč |
| 50 | 6,54720 Kč | 327,36 Kč |
| 100 | 6,19230 Kč | 619,23 Kč |
| 250 | 5,75344 Kč | 1 438,36 Kč |
| 500 | 5,43932 Kč | 2 719,66 Kč |
| 2 000 | 4,85894 Kč | 9 717,88 Kč |
| 6 000 | 4,44069 Kč | 26 644,14 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |




