
PT10LH01-103A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-103A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-103A2020-PM-S |
Description | TRIMMER 10KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,68000 Kč | 13,68 Kč |
| 10 | 11,59900 Kč | 115,99 Kč |
| 25 | 10,83640 Kč | 270,91 Kč |
| 50 | 10,28920 Kč | 514,46 Kč |
| 100 | 9,76510 Kč | 976,51 Kč |
| 250 | 9,10960 Kč | 2 277,40 Kč |
| 500 | 8,63976 Kč | 4 319,88 Kč |
| 2 000 | 7,76703 Kč | 15 534,06 Kč |
| 6 000 | 7,13483 Kč | 42 808,98 Kč |
| Unit Price without VAT: | 13,68000 Kč |
|---|---|
| Unit Price with VAT: | 16,55280 Kč |


