
PT10LH01-102A2020-PM-S | |
|---|---|
DigiKey Part Number | 1993-PT10LH01-102A2020-PM-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10LH01-102A2020-PM-S |
Description | TRIMMER 1K OHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,60920 Kč | 215,23 Kč |
| 50 | 8,14720 Kč | 407,36 Kč |
| 100 | 7,70630 Kč | 770,63 Kč |
| 250 | 7,15864 Kč | 1 789,66 Kč |
| 500 | 6,76766 Kč | 3 383,83 Kč |
| 2 000 | 6,04438 Kč | 12 088,76 Kč |
| 6 000 | 5,52352 Kč | 33 141,12 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |


