
PST360G2-2AA-C0031-ERA270-05K | |
|---|---|
DigiKey Part Number | 1993-PST360G2-2AA-C0031-ERA270-05K-ND |
Manufacturer | |
Manufacturer Product Number | PST360G2-2AA-C0031-ERA270-05K |
Description | HALL-EFFECT THROUGH-SHAFT ROTARY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Hole for Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 270° | |
Linear Range | - | |
Output | Analog | |
Output Signal | Clockwise Increase | |
Actuator Type | Hole for Shaft | |
Linearity | ±1% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 231,47000 Kč | 1 231,47 Kč |
| 5 | 1 137,44200 Kč | 5 687,21 Kč |
| 10 | 1 102,40700 Kč | 11 024,07 Kč |
| 25 | 1 060,53040 Kč | 26 513,26 Kč |
| 50 | 1 031,85580 Kč | 51 592,79 Kč |
| 100 | 1 005,54120 Kč | 100 554,12 Kč |
| Unit Price without VAT: | 1 231,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 490,07870 Kč |



